Part Details for MINT1175A4806K01 by SL Power Electronics
Overview of MINT1175A4806K01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MINT1175A4806K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3722
|
Newark | Ac/Dc Power Supply Single-Out 48V 25A |Sl Power MINT1175A4806K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.7800 / $217.3400 | Buy Now |
DISTI #
2266-MINT1175A4806K01-ND
|
DigiKey | AC/DC CONVERTER 48V 120W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
398 In Stock |
|
$117.4800 / $133.6100 | Buy Now |
DISTI #
271-2793-ND
|
DigiKey | AC/DC CONVERTER 48V 120W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$151.6200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 2.5A 175W Medical RoHS: Compliant |
398 Partner Stock |
|
$122.1300 / $154.8700 | Buy Now |
DISTI #
65687774
|
Verical | AC/DC Power Supply Single-OUT 48V 2.5A 175W Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 268 |
|
$103.9300 / $118.2000 | Buy Now |
DISTI #
20800036
|
Verical | AC/DC Power Supply Single-OUT 48V 2.5A 175W Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 130 |
|
$103.9300 / $118.2000 | Buy Now |
DISTI #
000000000003788332
|
Sager | Switching Power Supplies 175W 48V 2.9A Min Qty: 1 | 0 |
|
$116.0400 / $138.9100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 2.5A 175W Medical RoHS: Compliant |
398 Partner Stock |
|
$122.1300 / $154.8700 | Buy Now |
Part Details for MINT1175A4806K01
MINT1175A4806K01 CAD Models
MINT1175A4806K01 Part Data Attributes:
|
MINT1175A4806K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1175A4806K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 175W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.6 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 175 W | |
Width | 50.8 mm |