Part Details for MINT1180A2875K01 by Advanced Energy Industries Inc
Overview of MINT1180A2875K01 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1180A2875K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT1180A2875K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 28V 6.4A 180W 9-Pin - Bulk (Alt: MINT1180A2875K01) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$107.6060 / $119.7425 | Buy Now |
DISTI #
MINT1180A2875K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 28V 6.4A 180W 9-Pin - Bulk (Alt: MINT1180A2875K01) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$107.6060 / $119.7425 | Buy Now |