Part Details for MIRA220-2QC1WA 500U FT SE by ams OSRAM Group
Overview of MIRA220-2QC1WA 500U FT SE by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIRA220-2QC1WA 500U FT SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0151
|
Newark | Cmos Image Sensors Rohs Compliant: Yes |Ams Osram Group MIRA220-2QC1WA 500U FT SE Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.8100 | Buy Now |
DISTI #
4991-MIRA220-2QC1WA500UFTSETR-ND
|
DigiKey | RGB CSP AR COATING WITH PROTECTI Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$31.3024 | Buy Now |
DISTI #
Q65113A5998
|
Avnet Americas | MIRA220-2QC1WA 500U FT SE - Trays (Alt: Q65113A5998) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$25.7600 / $30.5900 | Buy Now |
DISTI #
469-MIRA2202QC1WAFTS
|
Mouser Electronics | Image Sensors Mira220-2QC1WA FT SE RoHS: Compliant | 499 |
|
$33.2000 / $46.9400 | Buy Now |
DISTI #
Q65113A5998
|
Avnet Americas | MIRA220-2QC1WA 500U FT SE - Trays (Alt: Q65113A5998) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$25.7600 / $30.5900 | Buy Now |