Part Details for MIS-076-01-F-D-K-TR by Samtec Inc
Overview of MIS-076-01-F-D-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIS-076-01-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIS-076-01-F-D-K-T
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 152 POS 0.64mm Solder ST Thru-Hole/SMD T/R (Alt: MIS-076-01-F-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
200-MIS07601FDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$8.7700 / $9.0400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$7.6100 / $15.8200 | Buy Now |
DISTI #
MIS-076-01-F-D-K-T
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 152 POS 0.64mm Solder ST Thru-Hole/SMD T/R (Alt: MIS-076-01-F-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
MIS-076-01-F-D-K-T
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 152 POS 0.64mm Solder ST Thru-Hole/SMD T/R (Alt: MIS-076-01-F-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
000000000001322203
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$7.6100 / $15.8200 | Buy Now |
Part Details for MIS-076-01-F-D-K-TR
MIS-076-01-F-D-K-TR CAD Models
MIS-076-01-F-D-K-TR Part Data Attributes
|
MIS-076-01-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIS-076-01-F-D-K-TR
Samtec Inc
Board Connector, 152 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLYAMIDE FILM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.245 inch | |
Body Depth | 0.135 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 152 |
Alternate Parts for MIS-076-01-F-D-K-TR
This table gives cross-reference parts and alternative options found for MIS-076-01-F-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIS-076-01-F-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIS-076-01-H-D-K-TR | Board Connector, 152 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MIS-076-01-F-D-K-TR vs MIS-076-01-H-D-K-TR |