Part Details for MISC-6R0M-01 by FASTRON GmBH
Overview of MISC-6R0M-01 by FASTRON GmBH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MISC-6R0M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-MISC-6R0M-01
|
Mouser Electronics | RF Inductors - Leaded RFI COIL 6uH 1.5A RoHS: Compliant | 0 |
|
$0.6970 / $0.7470 | Order Now |
|
Onlinecomponents.com | Leaded Suppression Coil - 6μH ±20% - DCR: 228m - 1.5A - Tape&Reel RoHS: Compliant | 0 |
|
$0.6020 / $0.7050 | Buy Now |
DISTI #
MISC-6R0M-01
|
TME | Inductor: wire, THT, 6uH, 1.5A, 228mΩ, Ø5x12mm, ±20%, Leads: axial Min Qty: 1500 | 0 |
|
$0.9600 | RFQ |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 6?H, Tolerance: 20%, DCR max: 228m?, Rated DC Current: 1.5A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.6315 / $0.7500 | Buy Now |
Part Details for MISC-6R0M-01
MISC-6R0M-01 CAD Models
MISC-6R0M-01 Part Data Attributes
|
MISC-6R0M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MISC-6R0M-01
FASTRON GmBH
General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 1 MHz | |
Tolerance | 20% |