Part Details for MIT-076-03-L-D-K-TR by Samtec Inc
Overview of MIT-076-03-L-D-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MIT-076-03-L-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIT-076-03-L-D-K-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 152 POS 0.64mm Solder ST Thru-Hole/SMD T/R (Alt: MIT-076-03-L-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
200-MIT07603LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$17.5500 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$16.1500 / $33.5300 | Buy Now |
DISTI #
MIT-076-03-L-D-K-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 152 POS 0.64mm Solder ST Thru-Hole/SMD T/R (Alt: MIT-076-03-L-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
MIT-076-03-L-D-K-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 152 POS 0.64mm Solder ST Thru-Hole/SMD T/R (Alt: MIT-076-03-L-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
000000000001322368
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$16.1500 / $33.5300 | Buy Now |
DISTI #
MIT-076-03-L-D-K-TR
|
Toby Electronics | MIT - Samtec 0.635mm Mixed Technology High-Speed Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$7.6712 / $24.7390 | Buy Now |
Part Details for MIT-076-03-L-D-K-TR
MIT-076-03-L-D-K-TR CAD Models
MIT-076-03-L-D-K-TR Part Data Attributes
|
MIT-076-03-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-076-03-L-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |