Part Details for MIT210-EN by Megger Group Limited
Overview of MIT210-EN by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT210-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M1142
|
Newark | Insulation & Continuity Tester, 1Kv, 10Kohm-1Gohm, Insulation Tester Type:Analogue/Digital Megohmmeter, Insulation Testing Voltage:1Kv, Insulation Testing Resistance:10Kohm To 1Gohm, Operating Temperature Min:-10°C, Weight:550G |Megger MIT210-EN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$635.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$717.7300 / $760.1400 | Buy Now | |
DISTI #
32036.1
|
TestEquity LLC | Megger MIT210-EN Insulation Tester, 1000 V, 1 GOhm, CAT III, MIT200 Series | 0 |
|
$635.0000 | Buy Now |