Part Details for MIV 175 by FIBOX
Overview of MIV 175 by FIBOX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIV 175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3079
|
Newark | Mounting Plate, 5.8Inx5.8In, Steel, Plate Type:Mounting, Plate Material:Steel, Plate Color:Natural, For Use With:Fibox Mnx Series Enclosures, External Depth - Metric:147.3Mm, External Width - Metric:148Mm, Product Range:Mnx Series Rohs Compliant: Yes |Fibox MIV 175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.6700 / $4.9900 | Buy Now |
DISTI #
4833-MIV175-ND
|
DigiKey | 5.8X5.8 STEEL BACK PANEL Min Qty: 1 Lead time: 1 Weeks Container: Box |
12 In Stock |
|
$5.6996 / $6.9100 | Buy Now |
DISTI #
77362626
|
Verical | MIV 175 Min Qty: 15 Package Multiple: 1 | Americas - 38 |
|
$5.4444 | Buy Now |
DISTI #
2355655
|
Jameco Electronics | Galvanized Steel Back Panel Mounting Plate 5.8" Wide x 5.8" High Min Qty: 1 Container: Each | 18 |
|
$4.9500 / $5.9500 | Buy Now |
DISTI #
MIV175
|
TME | Mounting plate, steel, W: 148mm, L: 148mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 38 |
|
$3.9000 / $4.3900 | Buy Now |
Part Details for MIV 175
MIV 175 CAD Models
MIV 175 Part Data Attributes
|
MIV 175
FIBOX
Buy Now
|
Compare Parts:
MIV 175
FIBOX
|
Samacsys Manufacturer | FIBOX |