Part Details for MIW50N65F-BP by Micro Commercial Components
Overview of MIW50N65F-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MIW50N65F-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MIW50N65F-BP-ND
|
DigiKey | IGBT 650V 40A TO-247 Min Qty: 1800 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4768 | Buy Now |
DISTI #
833-MIW50N65F-BP
|
Mouser Electronics | IGBT Transistors RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
|
Future Electronics | Trench andField StopIGBT 650V 50A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.2900 / $2.6500 | Buy Now |
DISTI #
69110900
|
Verical | Trans IGBT Chip N-CH 650V 85A 326W 3-Pin(3+Tab) TO-247AB Tube Min Qty: 1800 Package Multiple: 1800 | Americas - 43200 |
|
$1.6000 | Buy Now |
Part Details for MIW50N65F-BP
MIW50N65F-BP CAD Models
MIW50N65F-BP Part Data Attributes
|
MIW50N65F-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MIW50N65F-BP
Micro Commercial Components
Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 326 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 343 ns | |
Turn-on Time-Nom (ton) | 111 ns | |
VCEsat-Max | 1.95 V |