Part Details for MIW50N65RA-BP by Micro Commercial Components
Overview of MIW50N65RA-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIW50N65RA-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MIW50N65RA-BPTR-ND
|
DigiKey | IGBT TRENCH FS 650V 100A TO247AB Min Qty: 1800 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1478 | Buy Now |
DISTI #
833-MIW50N65RA-BP
|
Mouser Electronics | IGBT Transistors RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Future Electronics | Trench and Field Stop IGBT650V 50A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.8000 / $3.2400 | Buy Now |
Part Details for MIW50N65RA-BP
MIW50N65RA-BP CAD Models
MIW50N65RA-BP Part Data Attributes:
|
MIW50N65RA-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MIW50N65RA-BP
Micro Commercial Components
Insulated Gate Bipolar Transistor, 50A I(C), 650V V(BR)CES,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 650 V | |
VCEsat-Max | 2.4 V |