Part Details for MIXA40WB1200TED by IXYS Corporation
Overview of MIXA40WB1200TED by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIXA40WB1200TED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIXA40WB1200TED-ND
|
DigiKey | IGBT MODULE 1200V 60A 195W E2 Min Qty: 1 Lead time: 60 Weeks Container: Box |
4 In Stock |
|
$65.1847 / $78.9300 | Buy Now |
DISTI #
747-MIXA40WB1200TED
|
Mouser Electronics | IGBT Modules Converter-Brake Inverter Module RoHS: Compliant | 0 |
|
$72.0600 | Order Now |
|
Future Electronics | MIXA40WB1200 :1200 V 60 A 195 W Chassis Mount Converter Inverter Module IGBT RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$89.1800 / $91.8400 | Buy Now |
DISTI #
MIXA40WB1200TED
|
TTI | IGBT Modules Converter-Brake Inverter Module Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$90.9600 | Buy Now |
DISTI #
MIXA40WB1200TED
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 1.2kV, Ic: 40A Min Qty: 1 | 6 |
|
$79.7000 / $100.4100 | Buy Now |
|
LCSC | 195W 60A 1.2kV PT() E2 IGBTs ROHS | 21 |
|
$56.4107 / $58.3871 | Buy Now |
Part Details for MIXA40WB1200TED
MIXA40WB1200TED CAD Models
MIXA40WB1200TED Part Data Attributes:
|
MIXA40WB1200TED
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MIXA40WB1200TED
IXYS Corporation
Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, E2-PACK-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | E2-PACK-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 195 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |