Part Details for MIZ1012 by ACL Inc
Overview of MIZ1012 by ACL Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIZ1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9812
|
Newark | Static Shielding Bag, Metal-In, 10 X 12", Bag Type:Static Shielding (Metal-In), Width - Imperial:10", Length - Imperial:12", Length - Metric:304.8Mm, Film Thickness:71.12Μm, Bag Color:Silver, Seal Type:Resealable, Product Range:- Rohs Compliant: Na |Acl Staticide MIZ1012 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$47.9300 | Buy Now |
DISTI #
134-MIZ1012-ND
|
DigiKey | BAG STAT SHD MTL IN 10X12" 1/BAG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3689 In Stock |
|
$0.4100 | Buy Now |