Part Details for MJ-372/4 by Lumberg Connect GmbH
Overview of MJ-372/4 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MJ-372/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4010
|
Newark | Miniature Socket, Straight Version, With Bend Protection And Solder Terminals 4 Pole Rohs Compliant: Yes |Lumberg MJ-372/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$1.0700 | Buy Now |
DISTI #
97K5115
|
Newark | Connector, Din, Receptacle, 4 Position, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Lumberg MJ-372/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$1.1900 | Buy Now |
DISTI #
70151589
|
RS | Min Din Cable Receptacle 4 pin mates with MP-371, MJ372 Series | Lumberg MJ-372/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1200 |
|
$1.5200 | Buy Now |
DISTI #
MJ-372/4
|
TME | Plug, DIN mini, female, PIN: 4, with strain relief, soldering, 100V Min Qty: 1 | 421 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
1200108
|
element14 Asia-Pacific | SOCKET, MINI-DIN, FREE, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 290 |
|
$1.1755 / $1.1975 | Buy Now |
DISTI #
1200108
|
Farnell | SOCKET, MINI-DIN, FREE, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 290 |
|
$1.2494 / $1.6182 | Buy Now |
|
VRG Components Inc | Miniature socket, straight version, with bend protection and solder terminals | 0 Stock |
|
RFQ |
Part Details for MJ-372/4
MJ-372/4 CAD Models
MJ-372/4 Part Data Attributes
|
MJ-372/4
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
MJ-372/4
Lumberg Connect GmbH
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LUMBERG | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MJ-372/4
This table gives cross-reference parts and alternative options found for MJ-372/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ-372/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ-372/4 | Circular DIN Connector, 4 Contact(s), Male, Cable Mount, IDC Terminal, Locking, Plug | Marushin Electric Mfg Co Ltd | MJ-372/4 vs MJ-372/4 |