Part Details for MJ10015 by Mospec Semiconductor Corp
Overview of MJ10015 by Mospec Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ10015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-204AE | 2 |
|
$17.6400 / $18.9000 | Buy Now |
|
Chip1Cloud | POWER TRANSISTORS(50A,400-500V,250W) | 22000 |
|
RFQ |
Part Details for MJ10015
MJ10015 CAD Models
MJ10015 Part Data Attributes:
|
MJ10015
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MJ10015
Mospec Semiconductor Corp
Power Bipolar Transistor, 50A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO |
Alternate Parts for MJ10015
This table gives cross-reference parts and alternative options found for MJ10015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ10015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ10015 | 50A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | MJ10015 vs MJ10015 |