Part Details for MJ10015 by Solid State Devices Inc (SSDI)
Overview of MJ10015 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ10015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P1516
|
Newark | Darlington Transistor, Npn, 400V, To-3, Transistor Polarity:Npn, No. Of Pins:2Pins, Transistor Mounting:Through Hole, Operating Temperature Max:200°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:400V Rohs Compliant: Yes |Solid State MJ10015 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |