-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A, 60 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1309
|
Newark | Bipolar Transistor, Npn, 60V To-204, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:200W, Dc Collector Current:30A, Rf Transistor Case:To-204Aa, No. Of Pins:2Pins, Dc Current Gain Hfe:1000Hfe Rohs Compliant: Yes |Onsemi MJ11012G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.9000 / $8.7800 | Buy Now |
DISTI #
2156-MJ11012G-OS-ND
|
DigiKey | TRANS NPN DARL 60V 30A TO204 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1341 In Stock |
|
$5.0800 | Buy Now |
DISTI #
2832-MJ11012G-ND
|
DigiKey | TRANS NPN DARL 60V 30A TO204 Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$4.6000 | Buy Now |
DISTI #
MJ11012GOS-ND
|
DigiKey | TRANS NPN DARL 60V 30A TO204 Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7928 / $8.4500 | Buy Now |
DISTI #
MJ11012G
|
Avnet Americas | Trans Darlington NPN 60V 30A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11012G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tray | 200 Factory Stock |
|
$4.3587 / $5.2024 | Buy Now |
DISTI #
MJ11012G
|
Avnet Americas | Trans Darlington NPN 60V 30A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ11012G) RoHS: Compliant Min Qty: 164 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 200 Partner Stock |
|
$4.2780 / $5.1060 | Buy Now |
DISTI #
42K1309
|
Avnet Americas | Trans Darlington NPN 60V 30A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 42K1309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$6.2100 / $8.5100 | Buy Now |
DISTI #
863-MJ11012G
|
Mouser Electronics | Darlington Transistors 30A 60V Bipolar Power NPN RoHS: Compliant | 0 |
|
$4.7900 / $8.4400 | Order Now |
|
Future Electronics | MJ Series 60 V 30 A NPN High Current Darlington Silicon Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3600 / $5.0700 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 30A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-204AA, METAL, 2 PIN | 20 |
|
$7.9000 / $11.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ11012G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ11012G
onsemi
30 A, 60 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJ11012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ11012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ11012LEADFREE | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | MJ11012G vs MJ11012LEADFREE |
MJ11012 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | MJ11012G vs MJ11012 |
MJ11012 | 30A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | MJ11012G vs MJ11012 |