-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, NPN, 250 V, 16 A, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4523
|
Newark | Bipolar Transistor, Npn, 250V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:250V, Continuous Collector Current:16A, Power Dissipation:250W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJ21194G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$5.4200 / $5.9200 | Buy Now |
DISTI #
38K5648
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Npn, 250 V, 4 Mhz, 250 W, 16 A, 75 Rohs Compliant: Yes |Onsemi MJ21194G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$5.1300 / $8.1300 | Buy Now |
DISTI #
MJ21194GOS-ND
|
DigiKey | TRANS NPN 250V 16A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
311 In Stock |
|
$4.1539 / $7.8200 | Buy Now |
DISTI #
MJ21194G
|
Avnet Americas | Trans GP BJT NPN 250V 16A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ21194G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.0315 / $4.8118 | Buy Now |
DISTI #
863-MJ21194G
|
Mouser Electronics | Bipolar Transistors - BJT 16A 250V 250W NPN RoHS: Compliant | 2170 |
|
$4.1500 / $7.8200 | Buy Now |
DISTI #
V36:1790_07299941
|
Arrow Electronics | Trans GP BJT NPN 250V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Date Code: 2345 | Americas - 200 |
|
$4.0580 / $5.5320 | Buy Now |
DISTI #
70099999
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 250VDC, IC 16A, PD 250W, TO-204AA (TO-3) | ON Semiconductor MJ21194G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8600 / $8.0800 | RFQ |
|
Future Electronics | MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$4.5900 / $4.8800 | Buy Now |
|
Future Electronics | MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.4600 / $5.2000 | Buy Now |
DISTI #
77773478
|
Verical | Trans GP BJT NPN 250V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 100 Package Multiple: 100 Date Code: 2345 | Americas - 200 |
|
$4.0580 / $5.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ21194G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ21194G
onsemi
Bipolar Transistor, NPN, 250 V, 16 A, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJ21194G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ21194G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ21194 | 16A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | MJ21194G vs MJ21194 |
MJ21194 | 16A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | MJ21194G vs MJ21194 |
MJ21194 | 16A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | MJ21194G vs MJ21194 |
MJ21194G | 16A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | MJ21194G vs MJ21194G |