-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, PNP, 250 V, 16 A, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4524
|
Newark | Bipolar Transistor, Pnp, -250V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:250V, Continuous Collector Current:16A, Power Dissipation:250W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:4Mhz Rohs Compliant: Yes |Onsemi MJ21195G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$5.5300 / $6.0300 | Buy Now |
DISTI #
MJ21195GOS-ND
|
DigiKey | TRANS PNP 250V 16A TO204 Min Qty: 1 Lead time: 7 Weeks Container: Tray |
298 In Stock |
|
$4.5201 / $7.9700 | Buy Now |
DISTI #
MJ21195G
|
Avnet Americas | Trans GP BJT PNP 250V 16A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ21195G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.1107 / $4.9063 | Buy Now |
DISTI #
26K4524
|
Avnet Americas | Trans GP BJT PNP 250V 16A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K4524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 35 Partner Stock |
|
$5.9200 / $8.2900 | Buy Now |
DISTI #
863-MJ21195G
|
Mouser Electronics | Bipolar Transistors - BJT 16A 250V 250W PNP RoHS: Compliant | 505 |
|
$4.5200 / $7.9700 | Buy Now |
|
Future Electronics | MJ Series 250 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.6900 / $4.9800 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 16A, 250V, PNP, TO-204AA, Metal, 2 Pin ' RoHS: Compliant Status: Active Min Qty: 1 | 6959 |
|
$4.1100 / $4.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 80 |
|
$8.5158 | Buy Now |
DISTI #
MJ21195G
|
Avnet Silica | Trans GP BJT PNP 250V 16A 3-Pin(2+Tab) TO-204 Tray (Alt: MJ21195G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MJ21195G
|
EBV Elektronik | Trans GP BJT PNP 250V 16A 3-Pin(2+Tab) TO-204 Tray (Alt: MJ21195G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ21195G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ21195G
onsemi
Bipolar Transistor, PNP, 250 V, 16 A, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |