Part Details for MJD31CEITU by Fairchild Semiconductor Corporation
Overview of MJD31CEITU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD31CEITU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MJD31CEITU-ND
|
DigiKey | TRANS NPN 100V 3A TO252-3 Min Qty: 952 Container: Bulk MARKETPLACE PRODUCT |
2857 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12937 |
|
$0.2707 / $0.3185 | Buy Now |