-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5597
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 100 V, 3 Mhz, 1.56 W, 3 A, 10 Rohs Compliant: Yes |Onsemi MJD31CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2593 |
|
$0.3060 | Buy Now |
DISTI #
98H0735
|
Newark | Rf Transistor, Npn, 100V, 3Mhz Dpak, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:1.56W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD31CG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2593 |
|
$0.3600 / $0.8110 | Buy Now |
DISTI #
MJD31CGOS-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 9 Weeks Container: Tube |
824 In Stock |
|
$0.3275 / $0.8700 | Buy Now |
DISTI #
MJD31CG
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD31CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 1950 |
|
$0.3190 / $0.3818 | Buy Now |
DISTI #
98H0735
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK Rail - Bulk (Alt: 98H0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4890 / $0.8940 | Buy Now |
DISTI #
863-MJD31CG
|
Mouser Electronics | Bipolar Transistors - BJT 3A 100V 15W NPN RoHS: Compliant | 5248 |
|
$0.3270 / $0.8300 | Buy Now |
DISTI #
E02:0323_00077486
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1560mW 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2406 | Europe - 5157 |
|
$0.3182 / $0.8219 | Buy Now |
|
Future Electronics | MJD Series 100 V 3 A NPN Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 236Tube |
|
$0.3250 / $0.3900 | Buy Now |
DISTI #
77828030
|
Verical | Trans GP BJT NPN 100V 3A 1560mW 3-Pin(2+Tab) DPAK Tube Min Qty: 17 Package Multiple: 1 Date Code: 2406 | Americas - 5157 |
|
$0.3210 / $0.7338 | Buy Now |
|
Quest Components | 3 A, 100 V, NPN, SI, POWER TRANSISTOR, DPAK-3 | 109 |
|
$0.6133 / $1.2265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD31CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD31CG
onsemi
3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD31CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD31CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Diodes Incorporated | MJD31CG vs MJD31C-13 |
MJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CG vs MJD31C |
MJD31CETF-SN00207 | Power Bipolar Transistor | onsemi | MJD31CG vs MJD31CETF-SN00207 |
MJD31C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Micro Commercial Components | MJD31CG vs MJD31C-TP |
KSH31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CG vs KSH31C |
MJD31CT4 | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD31CG vs MJD31CT4 |
MJD31CT4G | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD31CG vs MJD31CT4G |
MJD31CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD31CG vs MJD31CQ-13 |
MJD31CRL | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD31CG vs MJD31CRL |