Part Details for MJD31CH-QJ by Nexperia
Overview of MJD31CH-QJ by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD31CH-QJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-MJD31CH-QJCT-ND
|
DigiKey | BJT - MJD SERIES Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1670 In Stock |
|
$0.1465 / $0.5200 | Buy Now |
DISTI #
MJD31CH-QJ
|
Avnet Americas | Transistor GP BJT NPN 100V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: MJD31CH-QJ) Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1453 / $0.1735 | Buy Now |
DISTI #
771-MJD31CH-QJ
|
Mouser Electronics | Bipolar Transistors - BJT MJD31CH-Q/SOT428/DPAK RoHS: Compliant | 0 |
|
$0.1470 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
MJD31CH-QJ
|
TTI | Bipolar Transistors - BJT MJD31CH-Q/SOT428/DPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1560 | Buy Now |
DISTI #
MJD31CH-QJ
|
Avnet Silica | Transistor GP BJT NPN 100V 3A 3-Pin DPAK T/R (Alt: MJD31CH-QJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 100000 |
|
Buy Now | |
DISTI #
MJD31CH-QJ
|
EBV Elektronik | Transistor GP BJT NPN 100V 3A 3-Pin DPAK T/R (Alt: MJD31CH-QJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |