-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJD31C - 100 V, 3 A NPN high power bipolar transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9205
|
Newark | Trans, Bipolar, Npn, 100V, 3A, To-252 Rohs Compliant: Yes |Nexperia MJD31CJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 994 |
|
$0.2220 / $0.5790 | Buy Now |
DISTI #
86AK5556
|
Newark | Transistor, Npn, 100V, 3A, To-252 Rohs Compliant: Yes |Nexperia MJD31CJ Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1710 | Buy Now |
DISTI #
29AK0899
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia MJD31CJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 | Buy Now |
DISTI #
1727-8670-1-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8474 In Stock |
|
$0.1148 / $0.4100 | Buy Now |
DISTI #
MJD31CJ
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, SOT-428C, Surface Mount - Tape and Reel (Alt: MJD31CJ) Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1091 | Buy Now |
DISTI #
771-MJD31CJ
|
Mouser Electronics | Bipolar Transistors - BJT MJD31C/SOT428/DPAK RoHS: Compliant | 10637 |
|
$0.1140 / $0.4100 | Buy Now |
DISTI #
V72:2272_23427653
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1600mW 3-Pin(2+Tab) DPAK T/R Min Qty: 574 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 Container: Cut Strips | Americas - 7499 |
|
$0.1016 / $0.1741 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.1024 | Buy Now |
DISTI #
78437871
|
Verical | Trans GP BJT NPN 100V 3A 1600mW 3-Pin(2+Tab) DPAK T/R Min Qty: 574 Package Multiple: 1 Date Code: 2404 | Americas - 7499 |
|
$0.1016 / $0.1741 | Buy Now |
|
Rochester Electronics | MJD31C - 100 V, 3 A NPN high power bipolar transistor RoHS: Compliant Status: Active Min Qty: 1 | 162 |
|
$0.0905 / $0.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD31CJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MJD31CJ
Nexperia
MJD31C - 100 V, 3 A NPN high power bipolar transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-63, SOT-428C, DPAK-3/2 | |
Manufacturer Package Code | SOT428C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Reference Standard | IEC-601134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |