-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9091
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 15 W, 3 A, 10 Rohs Compliant: Yes |Stmicroelectronics MJD31CT4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3689 |
|
$0.3940 / $1.0200 | Buy Now |
DISTI #
497-2484-1-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11328 In Stock |
|
$0.3041 / $0.9200 | Buy Now |
DISTI #
MJD31CT4
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: MJD31CT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1656 | Buy Now |
DISTI #
511-MJD31CT4
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Switch RoHS: Compliant | 1244 |
|
$0.3040 / $0.9200 | Buy Now |
DISTI #
E02:0323_00209754
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2409 | Europe - 12500 |
|
$0.2388 / $0.2485 | Buy Now |
|
STMicroelectronics | Low voltage NPN power transistor RoHS: Compliant Min Qty: 1 | 1244 |
|
$0.4500 / $0.9000 | Buy Now |
|
Future Electronics | MJD31C Series NPN 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | MJD31C Series NPN 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | MJD31C Series NPN 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
7946403
|
Verical | Trans GP BJT NPN 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$0.2390 / $0.2488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD31CT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD31CT4
STMicroelectronics
Low voltage NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.2 V |
This table gives cross-reference parts and alternative options found for MJD31CT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD31CT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CTF_SBDD001A | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CT4 vs MJD31CTF_SBDD001A |
MJD31CTF | 3.0 A, 100 V NPN Bipolar Power Transistor, 2000-REEL | onsemi | MJD31CT4 vs MJD31CTF |
CJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD31CT4 vs CJD31C |
MJD31C | Low voltage NPN power transistor | STMicroelectronics | MJD31CT4 vs MJD31C |
NJVMJD31CRLG | 3.0 A, 100 V NPN Bipolar Power Transistor, 1800-REEL, Automotive Qualified | onsemi | MJD31CT4 vs NJVMJD31CRLG |
KSH31CTM | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CT4 vs KSH31CTM |
KSC31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD31CT4 vs KSC31C |
MJD31CTF_NL | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CT4 vs MJD31CTF_NL |
NJVMJD31CT4G | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD31CT4 vs NJVMJD31CT4G |