Part Details for MJD31CT4 by onsemi
Overview of MJD31CT4 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MJD31CT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1345 |
|
RFQ | ||
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1990 |
|
$0.1155 / $0.4125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 53 |
|
$0.4500 / $0.6750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 118 |
|
$0.2205 / $0.4900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 1592 |
|
$0.1430 / $0.5500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-252 | 2608 |
|
$0.2480 / $0.6200 | Buy Now |
|
NexGen Digital | 64 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 593 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MJD31CT4
MJD31CT4 CAD Models
MJD31CT4 Part Data Attributes:
|
MJD31CT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD31CT4
onsemi
3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 369C, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD31CT4
This table gives cross-reference parts and alternative options found for MJD31CT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD31CT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD31CT4 vs MJD31CQ-13 |
MJD31CG | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD31CT4 vs MJD31CG |
MJD31C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Micro Commercial Components | MJD31CT4 vs MJD31C-TP |
MJD31CETF-SN00207 | Power Bipolar Transistor | onsemi | MJD31CT4 vs MJD31CETF-SN00207 |
MJD31C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Diodes Incorporated | MJD31CT4 vs MJD31C-13 |
MJD31CRLG | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD31CT4 vs MJD31CRLG |
MJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CT4 vs MJD31C |
MJD31C | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD31CT4 vs MJD31C |
MJD31C-TP-HF | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Micro Commercial Components | MJD31CT4 vs MJD31C-TP-HF |
MJD31CT4G | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD31CT4 vs MJD31CT4G |