-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9964
|
Newark | Bipolar Transistor, Npn, 100V, 3A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD31CT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2102 |
|
$0.2940 / $0.6170 | Buy Now |
DISTI #
90W4489
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 100 V, 3 Mhz, 15 W, 3 A, 10 Rohs Compliant: Yes |Onsemi MJD31CT4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10116 |
|
$0.3420 / $0.6370 | Buy Now |
DISTI #
88H4767
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD31CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2340 | Buy Now |
DISTI #
MJD31CT4GOSCT-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.1739 / $0.6000 | Buy Now |
DISTI #
MJD31CT4G
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD31CT4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1681 / $0.2007 | Buy Now |
DISTI #
MJD31CT4G
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD31CT4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1681 / $0.2007 | Buy Now |
DISTI #
MJD31CT4G
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD31CT4G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
54T9964
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 54T9964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 2102 Partner Stock |
|
$0.4120 / $0.6280 | Buy Now |
DISTI #
863-MJD31CT4G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 100V 15W NPN RoHS: Compliant | 0 |
|
$0.1740 / $0.5900 | Order Now |
DISTI #
V72:2272_07323486
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1976 |
|
$0.1820 / $0.5832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD31CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD31CT4G
onsemi
3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD31CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD31CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD31CT4G vs MJD31CQ-13 |
MJD31CG | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD31CT4G vs MJD31CG |
MJD31C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Micro Commercial Components | MJD31CT4G vs MJD31C-TP |
MJD31CETF-SN00207 | Power Bipolar Transistor | onsemi | MJD31CT4G vs MJD31CETF-SN00207 |
MJD31CT4 | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD31CT4G vs MJD31CT4 |
MJD31C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Diodes Incorporated | MJD31CT4G vs MJD31C-13 |
MJD31CRLG | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD31CT4G vs MJD31CRLG |
MJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD31CT4G vs MJD31C |
MJD31C | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD31CT4G vs MJD31C |
MJD31C-TP-HF | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Micro Commercial Components | MJD31CT4G vs MJD31C-TP-HF |