Part Details for MJD31CUQ-13 by Diodes Incorporated
Overview of MJD31CUQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MJD31CUQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MJD31CUQ-13CT-ND
|
DigiKey | TRANS NPN 100V 3A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.2188 / $0.6600 | Buy Now |
DISTI #
MJD31CUQ-13
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin TO-252 T/R - Tape and Reel (Alt: MJD31CUQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 1122500 Factory Stock |
|
$0.1910 / $0.2256 | Buy Now |
DISTI #
621-MJD31CUQ-13
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor TO252 T&R 2.5K | 1685 |
|
$0.2500 / $0.6600 | Buy Now |
DISTI #
SMC-MJD31CUQ-13
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22007 |
|
RFQ | |
DISTI #
MJD31CUQ-13
|
Avnet Silica | Trans GP BJT NPN 100V 3A 3-Pin TO-252 T/R (Alt: MJD31CUQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3315 | Buy Now |
Part Details for MJD31CUQ-13
MJD31CUQ-13 CAD Models
MJD31CUQ-13 Part Data Attributes
|
MJD31CUQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MJD31CUQ-13
Diodes Incorporated
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |