Part Details for MJD340RLG by onsemi
Overview of MJD340RLG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD340RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1492
|
Newark | Bipolar Transistor, Npn, 300V D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD340RLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3200 | Buy Now |
DISTI #
MJD340RLGOSCT-ND
|
DigiKey | TRANS NPN 300V 0.5A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9081 In Stock |
|
$0.2343 / $0.7000 | Buy Now |
DISTI #
MJD340RLG
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD340RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2747 | Buy Now |
DISTI #
863-MJD340RLG
|
Mouser Electronics | Bipolar Transistors - BJT 0.5A 300V 15W NPN RoHS: Compliant | 11724 |
|
$0.2340 / $0.6900 | Buy Now |
|
Future Electronics | MJD Series 300 V 500 mA NPN High Voltage Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
MJD340RLG
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD340RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2747 | Buy Now |
DISTI #
MJD340RLG
|
Avnet Asia | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: MJD340RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days | 3600 |
|
$0.2188 / $0.2200 | Buy Now |
DISTI #
MJD340RLG
|
Avnet Silica | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: MJD340RLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 300V 0.5A DPAK | 32000 |
|
RFQ | |
DISTI #
MJD340RLG
|
EBV Elektronik | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: MJD340RLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MJD340RLG
MJD340RLG CAD Models
MJD340RLG Part Data Attributes:
|
MJD340RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD340RLG
onsemi
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 369C, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJD340RLG
This table gives cross-reference parts and alternative options found for MJD340RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD340RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD340 | Power Bipolar Transistor, | Taitron Components Inc | MJD340RLG vs MJD340 |
MJD340T4 | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD340RLG vs MJD340T4 |
MJD340 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD340RLG vs MJD340 |
MJD340RL | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD340RLG vs MJD340RL |
MJD340 | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD340RLG vs MJD340 |