-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0905
|
Newark | Trans, Pnp, 300V, 0.5A, 150Deg C, 15W Rohs Compliant: Yes |Diodes Inc. MJD350-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$0.2620 / $0.6520 | Buy Now |
DISTI #
31-MJD350-13CT-ND
|
DigiKey | TRANS PNP 300V 0.5A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2410 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
MJD350-13
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD350-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 77500 Factory Stock |
|
$0.1115 / $0.1317 | Buy Now |
DISTI #
621-MJD350-13
|
Mouser Electronics | Bipolar Transistors - BJT HIGH VOLTAGE PNP SMT RoHS: Compliant | 7974 |
|
$0.1730 / $0.6000 | Buy Now |
|
Future Electronics | Pwr Mid Perf Transistor DPAK T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
|
Future Electronics | Pwr Mid Perf Transistor DPAK T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
MJD350-13
|
Avnet Silica | Trans GP BJT PNP 300V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: MJD350-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 300V 0.5A DPAK | 28100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 300V 0.5A TO252-3 | 1875 |
|
$0.1489 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 37500 |
|
$0.1600 / $0.1714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy