Part Details for MJD45H11TF by Fairchild Semiconductor Corporation
Overview of MJD45H11TF by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD45H11TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 448 |
|
RFQ | ||
|
Bristol Electronics | 3556 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252AA | 6 |
|
$0.7398 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252AA | 2844 |
|
$0.4316 / $1.2330 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252AA | 700 |
|
$0.4932 / $1.2330 | Buy Now |
|
Rochester Electronics | MJD45H11 - Power Bipolar Transistor, 8A, 80V, PNP, TO-252, 2 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.3288 / $0.3868 | Buy Now |
Part Details for MJD45H11TF
MJD45H11TF CAD Models
MJD45H11TF Part Data Attributes
|
MJD45H11TF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MJD45H11TF
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for MJD45H11TF
This table gives cross-reference parts and alternative options found for MJD45H11TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD45H11TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD45H11RLG | 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11TF vs MJD45H11RLG |
MJD45H11G | 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11TF vs MJD45H11G |
MJD45H11 | 8A, 80V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD45H11TF vs MJD45H11 |
MJD45H11TF | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | MJD45H11TF vs MJD45H11TF |
MJD45H11TM | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD45H11TF vs MJD45H11TM |
MJD45H11TM | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | MJD45H11TF vs MJD45H11TM |
MJD45H11 | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11TF vs MJD45H11 |
MJD45H11T4 | 8A, 80V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD45H11TF vs MJD45H11T4 |
MJD45H11T4G | 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11TF vs MJD45H11T4G |