-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 250 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3665
|
Newark | Transistor, Aec-Q101, Npn, 250V, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Transition Frequency Ft:10Mhz, Power Dissipation Pd:15W, Dc Collector Current:1A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD47G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2440 | Buy Now |
DISTI #
MJD47GOS-ND
|
DigiKey | TRANS NPN 250V 1A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4410 In Stock |
|
$0.3091 / $0.9300 | Buy Now |
DISTI #
MJD47G
|
Avnet Americas | Trans GP BJT NPN 250V 1A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD47G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 66150 Factory Stock |
|
$0.2901 | Buy Now |
DISTI #
13AC3665
|
Avnet Americas | Trans GP BJT NPN 250V 1A 3-Pin(2+Tab) DPAK Rail - Bulk (Alt: 13AC3665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3680 / $0.8630 | Buy Now |
DISTI #
863-MJD47G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 250V 15W NPN RoHS: Compliant | 665 |
|
$0.3060 / $0.9200 | Buy Now |
|
Future Electronics | MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3550 | Buy Now |
|
Future Electronics | MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3550 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1A I(C), 250V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 2 PIN | 40 |
|
$0.6750 / $1.1250 | Buy Now |
DISTI #
MJD47G
|
TME | Transistor: NPN, bipolar, 250V, 1A, 15W, DPAK Min Qty: 1 | 0 |
|
$0.3780 / $1.1780 | RFQ |
|
Ameya Holding Limited | MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3 | 3270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD47G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD47G
onsemi
1.0 A, 250 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
This table gives cross-reference parts and alternative options found for MJD47G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD47G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD47 | 1A, 250V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD47G vs MJD47 |
MJD47T4 | 1.0 A, 250 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD47G vs MJD47T4 |