Part Details for MJE18204 by onsemi
Overview of MJE18204 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE18204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6207
|
Newark | Transistor, Npn To-220 |Onsemi MJE18204 Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.7540 | Buy Now |
DISTI #
2156-MJE18204-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40373 In Stock |
|
$0.5300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 600V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 1 |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 600V, NPN, TO-220AB, 3 Pin RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40373 |
|
$0.4544 / $0.5346 | Buy Now |
DISTI #
4183105
|
Farnell | TRANSISTOR, NPN TO-220 RoHS: Compliant Min Qty: 682 Lead time: 3 Weeks, 1 Days Container: Each | 40373 |
|
$0.5308 | Buy Now |
Part Details for MJE18204
MJE18204 CAD Models
MJE18204 Part Data Attributes
|
MJE18204
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE18204
onsemi
5A, 600V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz |
Alternate Parts for MJE18204
This table gives cross-reference parts and alternative options found for MJE18204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE18204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE18204 | 5A, 600V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | MJE18204 vs MJE18204 |
MJE18204 | 5A, 600V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE18204 vs MJE18204 |