Part Details for MJE200G by onsemi
Overview of MJE200G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1500
|
Newark | Rf Transistor, Npn 25V 65Mhz To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Collector Current:5A, Power Dissipation:15W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:65Mhz Rohs Compliant: Yes |Onsemi MJE200G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1203 |
|
$0.3660 / $0.7940 | Buy Now |
DISTI #
82Y6993
|
Newark | Transistor, Bipol, Npn, 40V, To-225-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:65Mhz, Power Dissipation Pd:15W, Dc Collector Current:5A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJE200G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.7200 | Buy Now |
DISTI #
MJE200GOS-ND
|
DigiKey | TRANS NPN 40V 5A TO126 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6276 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
MJE200G
|
Avnet Americas | Trans GP BJT NPN 25V 5A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: MJE200G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
45J1500
|
Avnet Americas | Trans GP BJT NPN 25V 5A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: 45J1500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1218 Partner Stock |
|
$0.3730 / $0.8140 | Buy Now |
DISTI #
863-MJE200G
|
Mouser Electronics | Bipolar Transistors - BJT 5A 25V 15W NPN RoHS: Compliant | 1014 |
|
$0.3290 / $0.8400 | Buy Now |
|
Future Electronics | MJE Series 40 V 5 A NPN Complementary Silicon Plastic Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.2750 / $0.3350 | Buy Now |
|
Future Electronics | MJE Series 40 V 5 A NPN Complementary Silicon Plastic Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.2850 / $0.3450 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | 5A, 40V, NPN, SI, POWER TRANSISTOR, TO-225 | 24 |
|
$0.5345 / $0.6414 | Buy Now |
Part Details for MJE200G
MJE200G CAD Models
MJE200G Part Data Attributes
|
MJE200G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE200G
onsemi
5.0 A, 25 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 50 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJE200G
This table gives cross-reference parts and alternative options found for MJE200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE200 | 5.0 A, 25 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE200G vs MJE200 |