Part Details for MJE3439G by onsemi
Overview of MJE3439G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE3439G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1295
|
Newark | Bipolar Transistor, Npn, 350V, To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:350V, Continuous Collector Current:300Ma, Power Dissipation:15W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJE3439G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 0.3A I(C), 350V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-225AA, PLASTIC/EPOXY, 3 PIN | 185 |
|
$0.2568 / $0.5502 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 0.3A, 350V, NPN, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 318 |
|
$0.2445 / $0.2876 | Buy Now |
Part Details for MJE3439G
MJE3439G CAD Models
MJE3439G Part Data Attributes
|
MJE3439G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE3439G
onsemi
NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, CASE 77-09, TO-225, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for MJE3439G
This table gives cross-reference parts and alternative options found for MJE3439G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE3439G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE3439 | NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE3439G vs MJE3439 |
MJE3439 | Power Bipolar Transistor, 0.3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE3439G vs MJE3439 |
MJE3439 | 0.3A, 350V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | MJE3439G vs MJE3439 |
MJE3439 | 0.3A, 350V, NPN, Si, POWER TRANSISTOR, TO-225AA, CASE 77-09, TO-225, 3 PIN | Rochester Electronics LLC | MJE3439G vs MJE3439 |
MJE3439LEADFREE | Power Bipolar Transistor, 0.3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE3439G vs MJE3439LEADFREE |