Part Details for MJH16012 by Motorola Semiconductor Products
Overview of MJH16012 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJH16012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, NPN, SILICON | 14 |
|
$6.0200 / $9.0300 | Buy Now |
Part Details for MJH16012
MJH16012 CAD Models
MJH16012 Part Data Attributes:
|
MJH16012
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJH16012
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 135 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |