Part Details for MJL21193G. by onsemi
Overview of MJL21193G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJL21193G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8990
|
Newark | Bipolar Transistor, Pnp, -250V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:250V, Continuous Collector Current:16A, Power Dissipation:200Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:4Mhz Rohs Compliant: Yes |Onsemi MJL21193G. Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.7800 | Buy Now |