-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1178
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1106SATR Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $0.7680 | Buy Now |
DISTI #
679-2396-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6641 In Stock |
|
$0.3000 / $0.4600 | Buy Now |
DISTI #
642-MJTP1106SATR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 774 |
|
$0.3000 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
5256 In Stock |
|
$0.3122 / $0.5491 | Buy Now |
DISTI #
66357987
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R Min Qty: 100 Package Multiple: 50 Date Code: 2305 | Americas - 5250 |
|
$0.4446 / $0.7626 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.3500 / $0.8750 | Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
5256 In Stock |
|
$0.3122 / $0.5491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1106SATR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1106SATR
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.059 inch | |
Actuator Material | NYLON | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1106SATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1106SATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSMRA7J | KEYPAD SWITCH | TE Connectivity | MJTP1106SATR vs FSMRA7J |
TLL-62BR-S-V-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | Diptronics Manufacturing Inc | MJTP1106SATR vs TLL-62BR-S-V-B |
SDTX-620-YAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1106SATR vs SDTX-620-YAP |
STSG-31-NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | MJTP1106SATR vs STSG-31-NTR |
SDTX-648-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1106SATR vs SDTX-648-N |
SDTG-650-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1106SATR vs SDTG-650-S |
8901-AB01L52ADT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.43N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Oupiin | MJTP1106SATR vs 8901-AB01L52ADT |
SDTM660S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | MJTP1106SATR vs SDTM660S |
8901-AB01L51ADT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Oupiin | MJTP1106SATR vs 8901-AB01L51ADT |
SDTG-620-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1106SATR vs SDTG-620-K |