-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1180
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1106STR Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $0.7680 | Buy Now |
DISTI #
679-2395-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4567 In Stock |
|
$0.3000 / $0.6500 | Buy Now |
DISTI #
642-MJTP1106STR
|
Mouser Electronics | Tactile Switches 6MM TACT SMD RoHS: Compliant | 2750 |
|
$0.3000 / $0.5500 | Buy Now |
DISTI #
72113333
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, PC Pin | APEM Components MJTP1106STR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3550 / $0.3640 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
189 In Stock |
|
$0.3058 / $0.4005 | Buy Now |
DISTI #
51497538
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 189 Package Multiple: 189 Date Code: 1722 | Americas - 189 |
|
$0.5057 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
189 In Stock |
|
$0.3058 / $0.4005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1106STR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1106STR
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1106STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1106STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT3-Z1YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1106STR vs SWT3-Z1YTR |
SWTW-X4NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1106STR vs SWTW-X4NTR |
PTS645TK83LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1106STR vs PTS645TK83LFS |
SWT6-V3R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1106STR vs SWT6-V3R |
SWT7-J1GTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1106STR vs SWT7-J1GTR |
ADTSJW69TV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | MJTP1106STR vs ADTSJW69TV |
SWT6-M3GTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1106STR vs SWT6-M3GTR |
SWT6-V5MD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1106STR vs SWT6-V5MD |
1BT003-2633L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, LEAD FREE | Foxconn | MJTP1106STR vs 1BT003-2633L |
SWTW-X3RTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1106STR vs SWTW-X3RTR |