Part Details for MK-212-021-125-2200 by AirBorn Inc
Overview of MK-212-021-125-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-212-021-125-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-212-021-125-2200-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 21POS, Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14 In Stock |
|
$246.6650 / $266.1900 | Buy Now |
DISTI #
479-MK2120211252200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$233.6700 / $263.5400 | Order Now |
DISTI #
ABNMK-212-021-125-2200
|
Interstate Connecting Components | Vrtcl Plated Metal Plug with Mounting Holes | 0 |
|
$104.8694 / $275.0087 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 6 | Available for Order |
|
$87.4800 / $283.3900 | Buy Now |
Part Details for MK-212-021-125-2200
MK-212-021-125-2200 CAD Models
MK-212-021-125-2200 Part Data Attributes
|
MK-212-021-125-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-212-021-125-2200
AirBorn Inc
D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MK-212-021-125-2200
This table gives cross-reference parts and alternative options found for MK-212-021-125-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-212-021-125-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-212-021-125-0000 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | MK-212-021-125-2200 vs MK-212-021-125-0000 |