Part Details for MK-232-021-123-2200 by AirBorn Inc
Overview of MK-232-021-123-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-232-021-123-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-232-021-123-2200-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 21POS, Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$250.1470 / $269.9400 | Buy Now |
DISTI #
479-MK232211232200
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 7 |
|
$236.9700 / $267.2600 | Buy Now |
DISTI #
MK-232-021-123-2200
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$88.9700 / $103.8000 | Buy Now |
DISTI #
ABNMK-232-021-123-2200
|
Interstate Connecting Components | Vrtcl Plated Metal Plug | 0 |
|
$106.3595 / $278.8905 | Buy Now |
|
Powell Electronics | M-SERIES Min Qty: 1 | Available for Order |
|
$107.9200 / $231.2900 | Buy Now |
Part Details for MK-232-021-123-2200
MK-232-021-123-2200 CAD Models
MK-232-021-123-2200 Part Data Attributes
|
MK-232-021-123-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-232-021-123-2200
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.298 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Shell Finish | NICKEL | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |