Part Details for MK-242-021-225-0000 by AirBorn Inc
Overview of MK-242-021-225-0000 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-242-021-225-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-242-021-225-0000-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 21POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
19 In Stock |
|
$240.0390 / $259.0300 | Buy Now |
DISTI #
479-MK2420212250000
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$227.3900 / $239.1300 | Order Now |
DISTI #
MK-242-021-225-0000
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$207.3000 / $223.2500 | Buy Now |
DISTI #
ABNMK-242-021-225-0000
|
Interstate Connecting Components | Vrtcl Plated Metal Recpt | 0 |
|
$102.0532 / $267.6210 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 6 | Available for Order |
|
$85.1200 / $275.7700 | Buy Now |
Part Details for MK-242-021-225-0000
MK-242-021-225-0000 CAD Models
MK-242-021-225-0000 Part Data Attributes
|
MK-242-021-225-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-242-021-225-0000
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |