Part Details for MK-244-021-243-2200 by AirBorn Inc
Overview of MK-244-021-243-2200 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-244-021-243-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-244-021-243-2200-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 21POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$297.3600 / $320.8900 | Buy Now |
DISTI #
479-MK244212432200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$281.6900 / $317.7000 | Order Now |
DISTI #
ABNMK-244-021-243-2200
|
Interstate Connecting Components | Vrtcl Plated Metal Recpt | 0 |
|
$126.4284 / $331.5288 | Buy Now |
Part Details for MK-244-021-243-2200
MK-244-021-243-2200 CAD Models
MK-244-021-243-2200 Part Data Attributes:
|
MK-244-021-243-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-244-021-243-2200
AirBorn Inc
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |