Part Details for MK-263-021-435-000R by AirBorn Inc
Overview of MK-263-021-435-000R by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-263-021-435-000R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK263021435000R
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$227.5500 / $239.3000 | Order Now |
DISTI #
ABNMK-263-021-435-000R
|
Interstate Connecting Components | Right Angle Metal Receptacle | 0 |
|
$102.1216 / $267.8088 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 6 | Available for Order |
|
$85.1900 / $275.9700 | Buy Now |
Part Details for MK-263-021-435-000R
MK-263-021-435-000R CAD Models
MK-263-021-435-000R Part Data Attributes
|
MK-263-021-435-000R
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-263-021-435-000R
AirBorn Inc
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MK-263-021-435-000R
This table gives cross-reference parts and alternative options found for MK-263-021-435-000R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-263-021-435-000R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-21S4BS513 | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-263-021-435-000R vs GMR7590C-21S4BS513 |
GMR7590-21S4CXM513 | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-263-021-435-000R vs GMR7590-21S4CXM513 |
GMR7590-21S5EYM513 | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-263-021-435-000R vs GMR7590-21S5EYM513 |
GMR7590-21S3AXM | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-263-021-435-000R vs GMR7590-21S3AXM |
GMR7590C-21S3AB | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-263-021-435-000R vs GMR7590C-21S3AB |
GMR7590C-21S3DM1 | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-263-021-435-000R vs GMR7590C-21S3DM1 |
GMR7590C-21S3DS | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-263-021-435-000R vs GMR7590C-21S3DS |
GMR7590-21S3DYU513 | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-263-021-435-000R vs GMR7590-21S3DYU513 |
GMR7590-21S5EXU513 | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-263-021-435-000R vs GMR7590-21S5EXU513 |
GMR7590-21S5BNM | D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-263-021-435-000R vs GMR7590-21S5BNM |