Part Details for MK-332-069-123-2200 by AirBorn Inc
Overview of MK-332-069-123-2200 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-332-069-123-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-332-069-123-2200-ND
|
DigiKey | D-SUB, PLUG, .050", 3ROW, 69POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$645.0780 / $696.1300 | Buy Now |
DISTI #
479-MK332691232200
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 5 |
|
$629.5200 / $689.2000 | Buy Now |
DISTI #
ABNMK-332-069-123-2200
|
Interstate Connecting Components | Straight Plug | 0 |
|
$274.2654 / $719.2018 | Buy Now |
Part Details for MK-332-069-123-2200
MK-332-069-123-2200 CAD Models
MK-332-069-123-2200 Part Data Attributes
|
MK-332-069-123-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-332-069-123-2200
AirBorn Inc
D Microminiature Connector, 69 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.39 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.725 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Shell Finish | NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |