Part Details for MK02FN128VLF10 by NXP Semiconductors
Overview of MK02FN128VLF10 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MK02FN128VLF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6098
|
Newark | Kinetis K02: 100Mhz Cortex-M4F Performance Mcu, 128Kb Flash, 16Kb Sram, 48-Lqfp/ Tray Rohs Compliant: Yes |Nxp MK02FN128VLF10 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
98AC1902
|
Newark | Kinetis K02: 100Mhz Cortex-M4F Performance Mcu, 128Kb Flash, 16Kb Sram, 48-Lqfp Rohs Compliant: Yes |Nxp MK02FN128VLF10 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.2300 | Buy Now |
DISTI #
MK02FN128VLF10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
320 In Stock |
|
$3.7168 / $7.4100 | Buy Now |
DISTI #
MK02FN128VLF10
|
Avnet Americas | MCU 32-Bit K02 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Brick - Trays (Alt: MK02FN128VLF10) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9834 / $3.4406 | Buy Now |
DISTI #
841-MK02FN128VLF10
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 100MHz LQFP 48 RoHS: Compliant | 3175 |
|
$3.3600 / $7.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.0100 | Buy Now |
DISTI #
80331254
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1250 |
|
$3.9000 / $7.7875 | Buy Now |
DISTI #
MK02FN128VLF10
|
Avnet Silica | MCU 32-Bit K02 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Brick (Alt: MK02FN128VLF10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101506941
|
Chip1Stop | Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP RoHS: Compliant Container: Tray | 1250 |
|
$3.1200 / $6.2300 | Buy Now |
DISTI #
MK02FN128VLF10
|
EBV Elektronik | MCU 32-Bit K02 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Brick (Alt: MK02FN128VLF10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK02FN128VLF10
MK02FN128VLF10 CAD Models
MK02FN128VLF10 Part Data Attributes
|
MK02FN128VLF10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK02FN128VLF10
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT HAS ONE 16-BIT SAR ADC AND ONE 12-BIT DAC | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |