Part Details for MK10DN128VLF5R by NXP Semiconductors
Overview of MK10DN128VLF5R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MK10DN128VLF5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4890
|
Newark | Kinetis 128K/ Reel Rohs Compliant: Yes |Nxp MK10DN128VLF5R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
MK10DN128VLF5R-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2251 | Buy Now |
DISTI #
MK10DN128VLF5R
|
Avnet Americas | MOTMK10DN128VLF5R - Tape and Reel (Alt: MK10DN128VLF5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4138 / $3.9175 | Buy Now |
DISTI #
841-MK10DN128VLF5R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Future Electronics | ARM® Cortex®-M4 K10 50MHz 16KB RAM 128KB Flash 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$3.8500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$4.5300 / $4.8600 | Buy Now |
Part Details for MK10DN128VLF5R
MK10DN128VLF5R CAD Models
MK10DN128VLF5R Part Data Attributes:
|
MK10DN128VLF5R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DN128VLF5R
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 18.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK10DN128VLF5R
This table gives cross-reference parts and alternative options found for MK10DN128VLF5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK10DN128VLF5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX250F128DT-50I/PT | PIC32MX250F128DT-50I/PT | Microchip Technology Inc | MK10DN128VLF5R vs PIC32MX250F128DT-50I/PT |
MK10DN128VFT5 | FLASH, 50MHz, RISC MICROCONTROLLER, QCC48 | NXP Semiconductors | MK10DN128VLF5R vs MK10DN128VFT5 |
MK10DX128VLF5 | FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48 | NXP Semiconductors | MK10DN128VLF5R vs MK10DX128VLF5 |
MK10DX128VFT5 | FLASH, 50MHz, RISC MICROCONTROLLER, QCC48 | NXP Semiconductors | MK10DN128VLF5R vs MK10DX128VFT5 |
PIC32MX250F128D-50I/TL | PIC32MX250F128D-50I/TL | Microchip Technology Inc | MK10DN128VLF5R vs PIC32MX250F128D-50I/TL |
LM3S5632-IQR50-A0 | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | MK10DN128VLF5R vs LM3S5632-IQR50-A0 |
PIC32MX250F128DT-50I/ML | PIC32MX250F128DT-50I/ML | Microchip Technology Inc | MK10DN128VLF5R vs PIC32MX250F128DT-50I/ML |
PIC32MX250F128D-50I/ML | PIC32MX250F128D-50I/ML | Microchip Technology Inc | MK10DN128VLF5R vs PIC32MX250F128D-50I/ML |