Part Details for MK10DX128VLF5 by NXP Semiconductors
Overview of MK10DX128VLF5 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MK10DX128VLF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7983
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Lqfp-48, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, Qualification:-Rohs Compliant: Yes |Nxp MK10DX128VLF5 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
MK10DX128VLF5-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
205 In Stock |
|
$5.0839 / $8.9600 | Buy Now |
DISTI #
MK10DX128VLF5
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MK10DX128VLF5) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9555 / $4.5391 | Buy Now |
DISTI #
841-MK10DX128VLF5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant | 1250 |
|
$5.0800 / $8.9600 | Buy Now |
|
Future Electronics | Kinetis K10 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.4600 / $4.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1250 |
|
$9.6768 / $10.1756 | Buy Now |
DISTI #
MK10DX128VLF5
|
EBV Elektronik | MCU 32-bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray (Alt: MK10DX128VLF5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK10DX128VLF5
MK10DX128VLF5 CAD Models
MK10DX128VLF5 Part Data Attributes
|
MK10DX128VLF5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DX128VLF5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 18.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK10DX128VLF5
This table gives cross-reference parts and alternative options found for MK10DX128VLF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK10DX128VLF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK10DN128VFT5 | FLASH, 50MHz, RISC MICROCONTROLLER, QCC48 | NXP Semiconductors | MK10DX128VLF5 vs MK10DN128VFT5 |
MK10DN128VLF5R | FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48 | NXP Semiconductors | MK10DX128VLF5 vs MK10DN128VLF5R |
LM3S5632-IQR50-A0 | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | MK10DX128VLF5 vs LM3S5632-IQR50-A0 |
MK10DN128VLF5 | FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48 | NXP Semiconductors | MK10DX128VLF5 vs MK10DN128VLF5 |
PIC32MX250F128DT-50I/PT | PIC32MX250F128DT-50I/PT | Microchip Technology Inc | MK10DX128VLF5 vs PIC32MX250F128DT-50I/PT |
PIC32MX250F128D-50I/TL | PIC32MX250F128D-50I/TL | Microchip Technology Inc | MK10DX128VLF5 vs PIC32MX250F128D-50I/TL |
MK10DX128VFT5 | FLASH, 50MHz, RISC MICROCONTROLLER, QCC48 | NXP Semiconductors | MK10DX128VLF5 vs MK10DX128VFT5 |
PIC32MX250F128D-50I/ML | PIC32MX250F128D-50I/ML | Microchip Technology Inc | MK10DX128VLF5 vs PIC32MX250F128D-50I/ML |
PIC32MX250F128DT-50I/TL | PIC32MX250F128DT-50I/TL | Microchip Technology Inc | MK10DX128VLF5 vs PIC32MX250F128DT-50I/TL |
PIC32MX250F128DT-50I/ML | PIC32MX250F128DT-50I/ML | Microchip Technology Inc | MK10DX128VLF5 vs PIC32MX250F128DT-50I/ML |