Part Details for MK12DX128VLH5 by NXP Semiconductors
Overview of MK12DX128VLH5 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK12DX128VLH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0572
|
Newark | Mcu, 32Bit, Cortex-M4, 50Mhz, Lqfp-64, Product Range:Kinetis K Family K1X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:64Pins, Rohs Compliant: Yes |Nxp MK12DX128VLH5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3000 | Buy Now |
DISTI #
MK12DX128VLH5-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7619 | Buy Now |
DISTI #
MK12DX128VLH5
|
Avnet Americas | MCU 32-bit K12 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK12DX128VLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9686 / $4.5767 | Buy Now |
DISTI #
841-MK12DX128VLH5
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+128Kb RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
DISTI #
V36:1790_14214551
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 | Americas - 670 |
|
$4.8070 / $5.1890 | Buy Now |
|
Future Electronics | Kinetis K12 Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.2100 / $4.4600 | Buy Now |
DISTI #
76840051
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 670 |
|
$4.8070 / $5.1890 | Buy Now |
DISTI #
68373381
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 600 |
|
$4.9750 | Buy Now |
DISTI #
MK12DX128VLH5
|
Avnet Silica | MCU 32-bit K12 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MK12DX128VLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
DISTI #
C1S537101363461
|
Chip1Stop | Kinetis K12: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, 64-LQFP RoHS: Compliant pbFree: Yes Container: Tray | 600 |
|
$3.9800 | Buy Now |
Part Details for MK12DX128VLH5
MK12DX128VLH5 CAD Models
MK12DX128VLH5 Part Data Attributes
|
MK12DX128VLH5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK12DX128VLH5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |