Part Details for MK1610/110VDC/35CPS by Trumeter Technologies
Overview of MK1610/110VDC/35CPS by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK1610/110VDC/35CPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2682
|
Newark | 6D Elemech Ctr Scr Pnl No Rst 110Vdc Rohs Compliant: Yes |Trumeter MK1610/110VDC/35CPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.3600 | Buy Now |
DISTI #
186-MK1610110VDC35CP
|
Mouser Electronics | Counters & Tachometers 6D Elemech Ctr Scr Pnl No Rst 110VDC RoHS: Compliant | 2 |
|
$189.0000 / $222.3600 | Buy Now |
DISTI #
72237799
|
RS | Electromechanical Counter, 6-Digit, Non-Reset, 110VDC, 35CPS, MK Series | Trumeter MK1610/110VDC/35CPS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$177.8900 / $222.3600 | Buy Now |
|
Onlinecomponents.com | 6 Digit Electromechanical Counter - 110 VDC - Panel Mount - 35 Counts Per Second - Non-Reset - Terminal Pins w/Connector | 0 |
|
$173.2700 / $190.5900 | Buy Now |