Part Details for MK18-B-500W by Standex-Meder Electronics
Overview of MK18-B-500W by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK18-B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1139-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3500 / $6.2300 | Buy Now |
DISTI #
STXMK18-B-500W
|
Heilind Electronics | 9182100054 SENSOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for MK18-B-500W
MK18-B-500W CAD Models
MK18-B-500W Part Data Attributes:
|
MK18-B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK18-B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 17 mm | |
Body Length or Diameter | 5 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | WIRE |