Part Details for MK20DX128VMP5 by NXP Semiconductors
Overview of MK20DX128VMP5 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK20DX128VMP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6177
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Mapbga-64, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK20DX128VMP5 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
2832-MK20DX128VMP5-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 64MAPBGA Min Qty: 100 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2160 In Stock |
|
$8.7800 | Buy Now |
DISTI #
MK20DX128VMP5-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 64MAPBGA Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1603 | Buy Now |
DISTI #
MK20DX128VMP5
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA Tray - Trays (Alt: MK20DX128VMP5) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.8522 / $5.5681 | Buy Now |
DISTI #
841-MK20DX128VMP5
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 128K FLEX RoHS: Compliant | 640 |
|
$6.7600 / $7.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.9800 | Buy Now |
|
Flip Electronics | Stock, ship today | 2160 |
|
$6.5800 | RFQ |
Part Details for MK20DX128VMP5
MK20DX128VMP5 CAD Models
MK20DX128VMP5 Part Data Attributes
|
MK20DX128VMP5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DX128VMP5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PBGA64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, PLASTIC, MABGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK20DX128VMP5
This table gives cross-reference parts and alternative options found for MK20DX128VMP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK20DX128VMP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK20DX128VMP5 | FLASH, 50MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, PLASTIC, MABGA-64 | Rochester Electronics LLC | MK20DX128VMP5 vs MK20DX128VMP5 |